Part Details for MTT-1878 by Quantum Storage Systems
Overview of MTT-1878 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1878-0.6-EVALZ | Analog Devices | 600khz Switching Frequency Con | |
LTC1878EMS8#TRPBF | Analog Devices | Hi Eff Mono Sync Buck Reg | |
LTC1878EMS8#PBF | Analog Devices | Hi Eff Mono Sync Buck Reg |
Price & Stock for MTT-1878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5046
|
Newark | Bin Transport Truck, 18" X 78" X 47", Height:47", Width:18", Length:78", Load Capacity:3000Lb, Product Range:Magnum Series Rohs Compliant: Yes |Quantum Storage MTT-1878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2,827.9100 | Buy Now |