Part Details for MTT11002FMANHWS by Vishay Intertechnologies
Overview of MTT11002FMANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTT11002FMANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTT11002FMANHWS
|
Avnet Americas | Resistor Thin Film Array 110k Ohm 1% 1/4W ±250 ppm/°C Series 21-Pin 0404 Wire Lead SMD - Waffle Pack (Alt: MTT11002FMANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.3325 / $11.5934 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$9.0200 | Buy Now |
Part Details for MTT11002FMANHWS
MTT11002FMANHWS CAD Models
MTT11002FMANHWS Part Data Attributes
|
MTT11002FMANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MTT11002FMANHWS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 11 Weeks | |
Construction | Wire Bond | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 20 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.965 mm | |
Package Style | SMT | |
Package Width | 0.965 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |