Part Details for MTV1-12SL2-01 by ITT Interconnect Solutions
Overview of MTV1-12SL2-01 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTV1-12SL2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6435
|
Newark | Micros |Itt Cannon MTV1-12SL2-01 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7000 / $79.0800 | Buy Now |
DISTI #
MTV1-12SL2-01-ND
|
DigiKey | CONN 12POS 0.05 GOLD PCB Min Qty: 25 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3404 | Buy Now |
DISTI #
MTV1-12SL2-01
|
Avnet Americas | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTV1-12SL2-01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3125 / $96.8845 | Buy Now |
DISTI #
965-MTV1-12SL2-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$72.4500 / $79.3300 | Order Now |
DISTI #
ITTMTV1-12SL2-01
|
Heilind Electronics | MTV1-12SL2-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.1500 / $121.5700 | Buy Now |
DISTI #
ITTMTV1-12SL2-01
|
Interstate Connecting Components | MTV1-12SL2-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.1500 / $121.5700 | Buy Now |