Part Details for MTV1-3PCL1-04 by ITT Interconnect Solutions
Overview of MTV1-3PCL1-04 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTV1-3PCL1-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6531
|
Newark | Micros |Itt Cannon MTV1-3PCL1-04 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.5700 / $127.0300 | Buy Now |
DISTI #
MTV1-3PCL1-04-ND
|
DigiKey | MICRO Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.4416 | Buy Now |
DISTI #
MTV1-3PCL1-04
|
Avnet Americas | Conn Unshrouded Header PIN 3 POS 1.27mm Solder RA SMD - Bulk (Alt: MTV1-3PCL1-04) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3500 / $155.6220 | Buy Now |
DISTI #
965-MTV1-3PCL1-04
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$123.4600 / $127.4400 | Order Now |
DISTI #
ITTMTV1-3PCL1-04
|
Heilind Electronics | MTV1-3PCL1-04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.0500 / $195.2800 | Buy Now |
DISTI #
ITTMTV1-3PCL1-04
|
Interstate Connecting Components | MTV1-3PCL1-04 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$103.0500 / $195.2800 | Buy Now |