Part Details for MTZJ12SA R0 by Taiwan Semiconductor
Overview of MTZJ12SA R0 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTZJ12SA R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTZJ12SA R0
|
Avnet Americas | DO-34, 500MW, 2%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: MTZJ12SA R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0207 / $0.0230 | Buy Now |
DISTI #
821-MTZJ12SAR0
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0253 | Buy Now |
DISTI #
MTZJ12SA R0
|
Avnet Americas | DO-34, 500MW, 2%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: MTZJ12SA R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0207 / $0.0230 | Buy Now |