Part Details for MTZJ39SA R0G by Taiwan Semiconductor
Overview of MTZJ39SA R0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTZJ39SA R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MTZJ39SAR0GTR-ND
|
DigiKey | DIODE ZENER 35.58V 500MW DO34 Min Qty: 10000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 / $0.0282 | Buy Now |
DISTI #
MTZJ39SA R0G
|
Avnet Americas | Diode Zener Single 35.58V 2% 500mW 2-Pin DO-34 T/R - Tape and Reel (Alt: MTZJ39SA R0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0196 | Buy Now |
DISTI #
821-MTZJ39SAR0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0253 | Buy Now |