There are no models available for this part yet.
Overview of MTZJ39SB R0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTZJ39SB R0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-MTZJ39SBR0GTR-ND
|
DigiKey | DIODE ZENER 36.28V 500MW DO34 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 / $0.0282 | Buy Now | |
DISTI #
MTZJ39SB R0G
|
Avnet Americas | Diode Zener Single 36.28V 2% 0.5W 2-Pin DO-34 Paper T/R - Tape and Reel (Alt: MTZJ39SB R0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0196 | Buy Now | |
DISTI #
821-MTZJ39SBR0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 9920 |
|
$0.0210 / $0.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0253 | Buy Now |
CAD Models for MTZJ39SB R0G by Taiwan Semiconductor
Part Data Attributes for MTZJ39SB R0G by Taiwan Semiconductor
MTZJ39SB R0G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
MTZJ39SB R0GTaiwan SemiconductorVS
-