Part Details for MTZJ39SF A0G by Taiwan Semiconductor
Overview of MTZJ39SF A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTZJ39SF A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTZJ39SF A0G
|
Avnet Americas | Diode Zener Single 39.13V 2% 0.5W 2-Pin DO-34 Ammo Box - Tape and Reel (Alt: MTZJ39SF A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0216 / $0.0236 | Buy Now |
DISTI #
821-MTZJ39SFA0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0253 | Buy Now |
DISTI #
MTZJ39SF A0G
|
Avnet Americas | Diode Zener Single 39.13V 2% 0.5W 2-Pin DO-34 Ammo Box - Tape and Reel (Alt: MTZJ39SF A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0216 / $0.0236 | Buy Now |