Part Details for MU1-B-10-712-1-A21-B-M by Carling Technologies
Overview of MU1-B-10-712-1-A21-B-M by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU1-B-10-712-1-A21-B-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-MU1B107121A21BM
|
Mouser Electronics | Circuit Breakers MU1B107121A21BM RoHS: Compliant | 43 |
|
$44.9900 / $64.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8300 / $30.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8300 / $30.2300 | Buy Now |
Part Details for MU1-B-10-712-1-A21-B-M
MU1-B-10-712-1-A21-B-M CAD Models
MU1-B-10-712-1-A21-B-M Part Data Attributes
|
MU1-B-10-712-1-A21-B-M
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MU1-B-10-712-1-A21-B-M
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 12.5A, 80VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 17.27 mm | |
Body Height | 37.69 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 12.5 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |