Part Details for MU1-S62-285-1-A21-B-C by Carling Technologies
Overview of MU1-S62-285-1-A21-B-C by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU1-S62-285-1-A21-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 0.85A 250VAC Automotive RoHS: Compliant |
5 In Stock |
|
$19.3400 / $28.9300 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 0.85A 250VAC Automotive RoHS: Compliant |
5 In Stock |
|
$19.3400 / $28.9300 | Buy Now |