Part Details for MU1005-601Y by Bourns Inc
Overview of MU1005-601Y by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU1005-601Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6290
|
Newark | Chip Bead, ferrite |Bourns MU1005-601Y Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
118-MU1005-601YCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6592 In Stock |
|
$0.0345 / $0.1500 | Buy Now |
DISTI #
MU1005-601Y
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 80 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: MU1005-601Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0388 | Buy Now |
DISTI #
652-MU1005-601Y
|
Mouser Electronics | Ferrite Beads 600 Ohm 25% High Impedance RoHS: Compliant | 21067 |
|
$0.0340 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 50mA 1.1Ohm DCR 0402 T/R RoHS: Compliant | 0 |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
MU1005-601Y
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 80 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: MU1005-601Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0388 | Buy Now |
DISTI #
MU1005-601Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 80mA, 0402, R: 800mΩ, ±25% Min Qty: 10000 | 0 |
|
$0.0494 | RFQ |
DISTI #
MU1005-601Y
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 80 mA, 800 Milliohm, � 25% - Tape and Reel (Alt: MU1005-601Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 800m 25% 600100MHz 0402 Ferrite Beads ROHS | 2700 |
|
$0.0318 / $0.0676 | Buy Now |
|
Master Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 50mA 1.1Ohm DCR 0402 T/R RoHS: Compliant | 0 |
|
$0.0347 / $0.0414 | Buy Now |
Part Details for MU1005-601Y
MU1005-601Y CAD Models
MU1005-601Y Part Data Attributes:
|
MU1005-601Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MU1005-601Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.08A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.08 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MU1005-601Y
This table gives cross-reference parts and alternative options found for MU1005-601Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU1005-601Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMC0402-601-RC | Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Bourns Inc | MU1005-601Y vs PMC0402-601-RC |