Part Details for MU120C105AQ_0-10V by Moons Industries
Overview of MU120C105AQ_0-10V by Moons Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for MU120C105AQ_0-10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MU120C105AQ_0-10V
|
Avnet Americas | 120W 1050mA 0-10V dimming - Boxed Product (Development Kits) (Alt: MU120C105AQ_0-10V) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Box | 0 |
|
$34.2720 | Buy Now |