Part Details for MU12B224F by Electronic Concepts Inc
Overview of MU12B224F by Electronic Concepts Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU12B224F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ |
Part Details for MU12B224F
MU12B224F CAD Models
MU12B224F Part Data Attributes
|
MU12B224F
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MU12B224F
Electronic Concepts Inc
Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: MIL-PRF-55514 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MU12B224F
This table gives cross-reference parts and alternative options found for MU12B224F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU12B224F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330D1A224F | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MU12B224F vs 330D1A224F |
842P224X1050 | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MU12B224F vs 842P224X1050 |
330C1A224F | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MU12B224F vs 330C1A224F |
330B1A224F | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | MU12B224F vs 330B1A224F |
842P224X1050 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | MU12B224F vs 842P224X1050 |