There are no models available for this part yet.
Overview of MU1K000/20K00BA by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MU1K000/20K00BA by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MU1K000/20K00BA-ND
|
DigiKey | MU1K000/20K00BA Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4212 | Buy Now | |
DISTI #
MU1K000/20K00BA
|
Avnet Americas | Resistor Network 1kOhm/ 20kOhm 0.1% 3-Pin J-Lead Surface Mount - Bulk (Alt: MU1K000/20K00BA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1980 / $11.2420 | Buy Now | |
DISTI #
96Y5961
|
Avnet Americas | Resistor Network 1kOhm/ 20kOhm 0.1% 3-Pin J-Lead Surface Mount - Bulk (Alt: 96Y5961) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$14.4100 / $19.9900 | Buy Now |