Part Details for MU1K000/2K000DA by VPG Transducers
Overview of MU1K000/2K000DA by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU1K000/2K000DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MU1K000/2K000DA-ND
|
DigiKey | MU1K000/2K000DA Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7114 | Buy Now |
DISTI #
MU1K000/2K000DA
|
Avnet Americas | Resistor Network 1kOhm/ 2kOhm 0.5% 3-Pin J-Lead Surface Mount - Bulk (Alt: MU1K000/2K000DA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9132 / $10.3222 | Buy Now |