Part Details for MU2-B-94-485-1-A21-B-E by Carling Technologies
Overview of MU2-B-94-485-1-A21-B-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU2-B-94-485-1-A21-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T5224
|
Newark | Mag Hydraulic Ckt Breaker, 2P, 8.5A, 1Ka, Product Range:M Series, Current Rating:8.5A, No. Of Poles:2 Pole, Input Voltage Vac:250V, Interrupting Capacity:1Ka, Trip Time:70S, Dielectric Strength:1.5Kv Rohs Compliant: Yes |Carling Technologies MU2-B-94-485-1-A21-B-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$9.3500 | Buy Now |
DISTI #
432-MU2-B-94-485-1-A21-B-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.4033 | Buy Now |
DISTI #
691-MU2B944851A21BE
|
Mouser Electronics | Circuit Breakers MU2B944851A21BE RoHS: Compliant | 0 |
|
$85.3100 / $92.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5700 / $87.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.5700 / $87.5000 | Buy Now |
Part Details for MU2-B-94-485-1-A21-B-E
MU2-B-94-485-1-A21-B-E CAD Models
MU2-B-94-485-1-A21-B-E Part Data Attributes
|
MU2-B-94-485-1-A21-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MU2-B-94-485-1-A21-B-E
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 33.12 mm | |
Body Height | 39.24 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 8.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |