Part Details for MU2029-221Y by Bourns Inc
Overview of MU2029-221Y by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400221YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Position, Vertical. |
Price & Stock for MU2029-221Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2797
|
Newark | Chip Bead, ferrite |Bourns MU2029-221Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
118-MU2029-221YCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14665 In Stock |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
MU2029-221Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 220 Ohm, 500 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MU2029-221Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
652-MU2029-221Y
|
Mouser Electronics | Ferrite Beads 220 Ohm 25% High Impedance RoHS: Compliant | 14839 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0234 | Buy Now |
DISTI #
MU2029-221Y
|
TTI | Ferrite Beads 220 Ohm 25% High Impedance RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0152 | Buy Now |
DISTI #
MU2029-221Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 200mA, 0805, R: 300mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0230 | RFQ |
DISTI #
MU2029-221Y
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 220 Ohm, 500 mA, 300 Milliohm, � 25% - Tape and Reel (Alt: MU2029-221Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0148 / $0.0234 | Buy Now |
Part Details for MU2029-221Y
MU2029-221Y CAD Models
MU2029-221Y Part Data Attributes
|
MU2029-221Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MU2029-221Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Case Code | 0804 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for MU2029-221Y
This table gives cross-reference parts and alternative options found for MU2029-221Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU2029-221Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMC0805-221-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | MU2029-221Y vs PMC0805-221-RC |
MU3261-221Y | Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MU2029-221Y vs MU3261-221Y |
NCB0805A221TRF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | MU2029-221Y vs NCB0805A221TRF |