There are no models available for this part yet.
Overview of MU2029-471Y by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MU2029-471Y by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K6295
|
Newark | Chip Bead, ferrite |Bourns MU2029-471Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now | |
DISTI #
118-MU2029-471YCT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11910 In Stock |
|
$0.0148 / $0.1000 | Buy Now | |
DISTI #
MU2029-471Y
|
Avnet Americas | Ind Chip Bead 470Ohm 25% 100MHz Ferrite 700mA 0805 T/R - Tape and Reel (Alt: MU2029-471Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now | |
DISTI #
652-MU2029-471Y
|
Mouser Electronics | Ferrite Beads 470 Ohm 25% High Impedance RoHS: Compliant | 9690 |
|
$0.0170 / $0.1000 | Buy Now | |
DISTI #
MU2029-471Y
|
TTI | Ferrite Beads 470 Ohm 25% High Impedance RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0149 / $0.0165 | Buy Now | |
DISTI #
MU2029-471Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 700mA, 0805, R: 350mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0230 | RFQ | |
DISTI #
MU2029-471Y
|
Avnet Abacus | - Tape and Reel (Alt: MU2029-471Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0148 / $0.0234 | Buy Now |
CAD Models for MU2029-471Y by Bourns Inc
Part Data Attributes for MU2029-471Y by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
TAPE AND REEL
|
Case Code
|
0804
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.35 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
470 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.7 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.2 mm
|