Part Details for MU2K000/10K00BAL by VPG Transducers
Overview of MU2K000/10K00BAL by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU2K000/10K00BAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-MU2K000/10K00BALTR-ND
|
DigiKey | MU2K000/10K00BAL REELED Min Qty: 800 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6634 | Buy Now |
DISTI #
MU2K000/10K00BAL
|
Avnet Americas | Resistor Network 2kOhm/ 10kOhm 0.1% 3-Pin J-Lead Surface Mount - Custom Tape W/Leader (Alt: MU2K000/10K00BAL) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Tape w/Leader | 0 |
|
$6.7100 / $8.8622 | Buy Now |