There are no models available for this part yet.
Overview of MU3MMRCA by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MU3MMRCA by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72012886
|
RS | 3 ft Stereo Audio Cable - 3.5mm Male to 2x RCA Male | StarTech.com MU3MMRCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.7100 / $7.2200 | Buy Now | |
NAC | 3FT MU3MMRCA STEREO AUDIO TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$11.1300 | Buy Now | ||
Neutron USA | StarTech.com Stereo Audio cable - RCA (M) - mini-phone stereo 3.5 mm (M) - 0.91 m | 50 |
|
$29.9900 | Buy Now |