Part Details for MUMA012P1T by Panasonic Electronic Components
Overview of MUMA012P1T by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUMA012P1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3778-ND
|
DigiKey | SERVOMOTOR 3000 RPM 200V Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$473.0300 | Buy Now |
DISTI #
70673140
|
RS | 100W Motor 200V Key Shaft, Center Screw-Tap, and Brake | Panasonic Industrial Automation MUMA012P1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$725.9500 / $764.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$491.8100 / $594.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$491.8100 / $594.4800 | Buy Now |