Part Details for MUMA5AZP1S by Panasonic Electronic Components
Overview of MUMA5AZP1S by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUMA5AZP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3782-ND
|
DigiKey | SERVOMOTOR 3000 RPM 100/200V Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$257.9230 / $269.0500 | Buy Now |
DISTI #
70300070
|
RS | Servo Motor, 50W Motor 100/200V Key Shaft and Center Screw-Tap | Panasonic Industrial Automation MUMA5AZP1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.4200 / $330.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$273.4200 / $330.5000 | Buy Now |
Part Details for MUMA5AZP1S
MUMA5AZP1S CAD Models
MUMA5AZP1S Part Data Attributes
|
MUMA5AZP1S
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MUMA5AZP1S
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |