Part Details for MUR10005CT by GeneSic Semiconductor Inc
Overview of MUR10005CT by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR10005CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Silicon Super Fast Recovery Rectifier - 50V/100A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |
Part Details for MUR10005CT
MUR10005CT CAD Models
MUR10005CT Part Data Attributes
|
MUR10005CT
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MUR10005CT
GeneSic Semiconductor Inc
50V 100A Silicon Super Fast Recovery Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MUR10005CT
This table gives cross-reference parts and alternative options found for MUR10005CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR10005CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF10005 | Rectifier Diode, 1 Phase, 2 Element, 50A, 50V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MUR10005CT vs MURF10005 |
MURF10005 | Rectifier Diode, 1 Phase, 2 Element, 50A, 50V V(RRM), Silicon, TO-244, | GeneSic Semiconductor Inc | MUR10005CT vs MURF10005 |
MUR10005CT | Rectifier Diode, 1 Phase, 2 Element, 50A, 50V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MUR10005CT vs MUR10005CT |