Part Details for MUR10020CT by GeneSic Semiconductor Inc
Overview of MUR10020CT by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR10020CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR10020CTGN-ND
|
DigiKey | DIODE MODULE GP 200V 50A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6320 | Buy Now |
DISTI #
905-MUR10020CT
|
Mouser Electronics | Discrete Semiconductor Modules SI S-FST RECOV 2TWR 50-600V100A200P/140R RoHS: Compliant | 20 |
|
$75.1000 / $88.0400 | Buy Now |
|
NAC | 200V 100A Twin Tower Silicon Rectifier Module - Super Fast Recovery (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$69.0500 / $79.6800 | Buy Now |
Part Details for MUR10020CT
MUR10020CT CAD Models
MUR10020CT Part Data Attributes:
|
MUR10020CT
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MUR10020CT
GeneSic Semiconductor Inc
200V 100A Silicon Super Fast Recovery Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUR10020CT
This table gives cross-reference parts and alternative options found for MUR10020CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR10020CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF10020 | Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon, TO-244, | GeneSic Semiconductor Inc | MUR10020CT vs MURF10020 |
MURF10020 | Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MUR10020CT vs MURF10020 |