Part Details for MUR105RLG by onsemi
Overview of MUR105RLG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR105RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7536
|
Newark | Power Rectifier, Switch-Mode, 1.0 A, 50V |Onsemi MUR105RLG Min Qty: 3930 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.0930 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 50V, DO-41 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 29802 |
|
$0.0790 / $0.0929 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5124 |
|
RFQ | |
DISTI #
4189915
|
Farnell | RECTIFIER, 0.875V, 1A, AXIAL LEADED RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 29802 |
|
$0.0949 | Buy Now |
Part Details for MUR105RLG
MUR105RLG CAD Models
MUR105RLG Part Data Attributes
|
MUR105RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR105RLG
onsemi
Power Rectifier, Switch-mode, 1.0 A, 50 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR105RLG
This table gives cross-reference parts and alternative options found for MUR105RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR105RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR105G | Power Rectifier, Switch-mode, 1.0 A, 50 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX | onsemi | MUR105RLG vs MUR105G |
MUR105 | Power Rectifier, Switch-mode, 1.0 A, 50 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR105RLG vs MUR105 |
MUR105RL | 1A, 50V, SILICON, SIGNAL DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | onsemi | MUR105RLG vs MUR105RL |