Part Details for MUR110RL by Motorola Semiconductor Products
Overview of MUR110RL by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3459 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-41 | 2767 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-41 | 1160 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for MUR110RL
MUR110RL CAD Models
MUR110RL Part Data Attributes:
|
MUR110RL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MUR110RL
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MUR110RL
This table gives cross-reference parts and alternative options found for MUR110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MUR110RL vs S110 |
RB168L100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | ROHM Semiconductor | MUR110RL vs RB168L100 |
F1BFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MUR110RL vs F1BFSF3 |
H1BF5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MUR110RL vs H1BF5 |
H1BFF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MUR110RL vs H1BFF4 |
FM1100W-W | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | MUR110RL vs FM1100W-W |
EGFM102-MS-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MUR110RL vs EGFM102-MS-H |
GR1BF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MUR110RL vs GR1BF4 |
SS110LHMHG | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MUR110RL vs SS110LHMHG |
S1BL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | MUR110RL vs S1BL |