Part Details for MUR115-AP by Micro Commercial Components
Overview of MUR115-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR115-AP
MUR115-AP CAD Models
MUR115-AP Part Data Attributes
|
MUR115-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MUR115-AP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MUR115-AP
This table gives cross-reference parts and alternative options found for MUR115-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR115-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP10CHM3/54 | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | MUR115-AP vs EGP10CHM3/54 |
SF13-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MUR115-AP vs SF13-LF |
SF13GX0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | MUR115-AP vs SF13GX0G |
EGP10CT26A | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | MUR115-AP vs EGP10CT26A |
SF13G-H | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | MUR115-AP vs SF13G-H |
SF13-TB-LF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MUR115-AP vs SF13-TB-LF |
MUR115-AP-HF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Micro Commercial Components | MUR115-AP vs MUR115-AP-HF |
EGP10CT50R | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | MUR115-AP vs EGP10CT50R |
SF13 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | MUR115-AP vs SF13 |
SF13G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | MUR115-AP vs SF13G |