-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2636
|
Newark | Ss Diode, 200V, 1A, Do-41, Single Rohs Compliant: Yes |Diodes Inc. MUR120-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4830 |
|
$0.2900 / $0.5840 | Buy Now |
DISTI #
MUR120-T
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MUR120-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-MUR120
|
Mouser Electronics | Rectifiers 200V 1A RoHS: Compliant | 10367 |
|
$0.2750 / $0.5400 | Buy Now |
DISTI #
70438395
|
RS | Diode Switching 200V 1A 2Pin DO41 | Diodes Inc MUR120-T RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.5300 | RFQ |
|
Future Electronics | MUR120 Series 200 V 1 A Through Hole Super Fast Glass Passivated Rectifier DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Bristol Electronics | 1544 |
|
RFQ | ||
DISTI #
MUR120-T
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MUR120-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
MUR120-T
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MUR120-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
MUR120-T
|
Avnet Asia | Diode Switching 200V 1A 2-Pin DO-41 T/R (Alt: MUR120-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MUR120-T
|
Avnet Silica | Diode Switching 200V 1A 2-Pin DO-41 T/R (Alt: MUR120-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy