Part Details for MUR120 by Surge Components Inc
Overview of MUR120 by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUR120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR120
|
Avnet Americas | Ultra-Fast Recovery Plastic Rectifier 200V 1A 2-Pin DO-204AC - Tape and Reel (Alt: MUR120) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 | Buy Now |
|
Future Electronics | MUR Series 1 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0526 | Buy Now |
DISTI #
MUR120
|
Avnet Americas | Ultra-Fast Recovery Plastic Rectifier 200V 1A 2-Pin DO-204AC - Tape and Reel (Alt: MUR120) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 | Buy Now |
DISTI #
MUR120
|
Avnet Americas | Ultra-Fast Recovery Plastic Rectifier 200V 1A 2-Pin DO-204AC - Tape and Reel (Alt: MUR120) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 | Buy Now |
Part Details for MUR120
MUR120 CAD Models
MUR120 Part Data Attributes
|
MUR120
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
MUR120
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR120
This table gives cross-reference parts and alternative options found for MUR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM01ZV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | MUR120 vs AM01ZV1 |
MUR120HR | Rectifier Diode | Digitron Semiconductors | MUR120 vs MUR120HR |
AM01ZWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | MUR120 vs AM01ZWS |