Part Details for MUR120 by onsemi
Overview of MUR120 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 317 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 39290 |
|
$0.0315 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 176 |
|
$0.2800 / $0.5600 | Buy Now |
|
Rochester Electronics | DIODE GEN PURP 200V 1A AXIAL RoHS: Compliant Status: Obsolete Min Qty: 1 | 24181 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
MUR120
|
TME | Diode: rectifying, THT, 200V, 1A, bulk, DO41, Ufmax: 0.875V, 35ns Min Qty: 1 | 4700 |
|
$0.0930 / $0.4150 | Buy Now |
DISTI #
SMC-MUR120
|
Sensible Micro Corporation | Rectifier Diode, 200 Volt, Do-41 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Cut Tape | 12 |
|
$0.0799 / $0.0860 | RFQ |
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ | |
DISTI #
4189662
|
Farnell | DIODE, ULTRA FAST 1A 200V RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 24181 |
|
$0.1411 | Buy Now |
Part Details for MUR120
MUR120 CAD Models
MUR120 Part Data Attributes
|
MUR120
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR120
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR120
This table gives cross-reference parts and alternative options found for MUR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP102 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | MUR120 vs RP102 |
MUR120RL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR120 vs MUR120RL |
1N4935G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | MUR120 vs 1N4935G |
MUR120RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR120 vs MUR120RLG |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-15, 2 PIN | Semitronics Corp | MUR120 vs 1N4942 |
RGP10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | MUR120 vs RGP10D |
MUR120G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MUR120 vs MUR120G |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | MUR120 vs 1N4942 |