Part Details for MUR120RL by onsemi
Overview of MUR120RL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1916 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 15 | 1500 |
|
$0.0675 / $0.3375 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 1200 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-41 | 1532 |
|
$0.2400 / $0.8000 | Buy Now |
|
Velocity Electronics | Our Stock | 2895 |
|
RFQ | |
|
Chip1Cloud | SWITCHMODE Power Rectifiers | 3150 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3200 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for MUR120RL
MUR120RL CAD Models
MUR120RL Part Data Attributes
|
MUR120RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR120RL
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR120RL
This table gives cross-reference parts and alternative options found for MUR120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR120 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR120RL vs MUR120 |
RP102 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | MUR120RL vs RP102 |
1N4935G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | MUR120RL vs 1N4935G |
MUR120RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR120RL vs MUR120RLG |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-15, 2 PIN | Semitronics Corp | MUR120RL vs 1N4942 |
RGP10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | MUR120RL vs RGP10D |
MUR120G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MUR120RL vs MUR120G |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | MUR120RL vs 1N4942 |