Part Details for MUR140S M4G by Taiwan Semiconductor
Overview of MUR140S M4G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR140S M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_18758384
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMB T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 34 Weeks Date Code: 2311 | Americas - 60000 |
|
$0.0875 / $0.1034 | Buy Now |
DISTI #
78953229
|
Verical | Diode Switching 400V 1A 2-Pin SMB T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2311 | Americas - 60000 |
|
$0.0875 / $0.1034 | Buy Now |
Part Details for MUR140S M4G
MUR140S M4G CAD Models
MUR140S M4G Part Data Attributes
|
MUR140S M4G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MUR140S M4G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |