-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 400 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6685
|
Newark | Rectifier Diode, Single, 400 V, 15 A, 1.25 V, 60 Ns, 150 A Rohs Compliant: Yes |Onsemi MUR1540G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1060 |
|
$0.8330 / $1.7500 | Buy Now |
DISTI #
45J1742
|
Newark | Fast Diode, 15A, 400V, To-220Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:60Ns, Forward Surge Current:150A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR1540G Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.1700 | Buy Now |
DISTI #
MUR1540GOS-ND
|
DigiKey | DIODE GEN PURP 400V 15A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6498 / $1.5500 | Buy Now |
DISTI #
MUR1540G
|
Avnet Americas | Diode Switching 400V 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR1540G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 2414 |
|
$0.6138 / $0.7326 | Buy Now |
DISTI #
863-MUR1540G
|
Mouser Electronics | Rectifiers 400V 15A UltraFast RoHS: Compliant | 8013 |
|
$0.7430 / $1.5500 | Buy Now |
|
Future Electronics | MUR Series 1 A 400 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.8200 | Buy Now |
|
Future Electronics | MUR Series 1 A 400 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
79933476
|
Verical | Rectifier Diode Switching 400V 15A 60ns 2-Pin(2+Tab) TO-220AC Tube Min Qty: 9 Package Multiple: 1 Date Code: 2414 | Americas - 1957 |
|
$0.6411 / $1.2883 | Buy Now |
DISTI #
78817911
|
Verical | Rectifier Diode Switching 400V 15A 60ns 2-Pin(2+Tab) TO-220AC Tube Min Qty: 16 Package Multiple: 1 Date Code: 2207 | Americas - 273 |
|
$0.6187 / $1.0204 | Buy Now |
|
Bristol Electronics | 206 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR1540G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1540G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 400 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MUR1540G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1540G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1540 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | MUR1540G vs MUR1540 |
RURG1540 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-247AC, | Won-Top Electronics Co Ltd | MUR1540G vs RURG1540 |