-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1743
|
Newark | Fast Rectifier, 16A, 200V, To-220, Repetitive Peak Reverse Voltage:200V, Average Forward Current:16A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:975Mv, Reverse Recovery Time:35Ns, Forward Surge Current:100A Rohs Compliant: Yes |Onsemi MUR1620CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$0.9370 / $2.0600 | Buy Now |
DISTI #
38K5834
|
Newark | Rectifier Diode, Dual Common Cathode, 200 V, 16 A, 975 Mv, 35 Ns, 100 A Rohs Compliant: Yes |Onsemi MUR1620CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 / $2.1500 | Buy Now |
DISTI #
MUR1620CTGOS-ND
|
DigiKey | DIODE ARRAY GP 200V 8A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8023 / $1.9100 | Buy Now |
DISTI #
MUR1620CTG
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MUR1620CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1685 |
|
$0.5928 / $0.7094 | Buy Now |
DISTI #
863-MUR1620CTG
|
Mouser Electronics | Rectifiers 200V 16A UltraFast RoHS: Compliant | 6458 |
|
$0.9170 / $1.9000 | Buy Now |
|
Future Electronics | MUR1620C Series 16 A 200 V 35 ns SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 501Tube |
|
$0.7450 / $0.8800 | Buy Now |
|
Future Electronics | MUR1620C Series 16 A 200 V 35 ns SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7700 / $0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 27 |
|
$1.3500 / $1.8000 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-220AB | 160 |
|
$1.2000 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR1620CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1620CTG
onsemi
Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MUR1620CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1620CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MUR1620CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MUR1620CTG vs VS-MUR1620CT-M3 |
MUR1620CT | Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1620CTG vs MUR1620CT |
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MUR1620CTG vs MUR1620CT |
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MUR1620CTG vs MUR1620CT |
MUR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Vishay Intertechnologies | MUR1620CTG vs MUR1620CT |
MUR1620CT | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | Fairchild Semiconductor Corporation | MUR1620CTG vs MUR1620CT |
MUR1620CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MUR1620CTG vs MUR1620CT-BP |
MUR1620CTR-PBF | Rectifier Diode | Digitron Semiconductors | MUR1620CTG vs MUR1620CTR-PBF |
MUR1620CTD0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MUR1620CTG vs MUR1620CTD0 |
VS-MUR1620CTPBF | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MUR1620CTG vs VS-MUR1620CTPBF |