Part Details for MUR1620CTH by Taiwan Semiconductor
Overview of MUR1620CTH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MUR1620CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MUR1620CTH-ND
|
DigiKey | DIODE ARRAY GP 200V 16A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$0.4549 / $1.2100 | Buy Now |
DISTI #
MUR1620CTH
|
Avnet Americas | 25NS, 16A, 200V, ULTRA FAST RECOVERY RECTIFIER - Rail/Tube (Alt: MUR1620CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4794 / $0.5303 | Buy Now |
DISTI #
821-MUR1620CTH
|
Mouser Electronics | Rectifiers 25ns, 16A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4540 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.5590 | Buy Now |
DISTI #
MUR1620CTH
|
Avnet Americas | 25NS, 16A, 200V, ULTRA FAST RECOVERY RECTIFIER - Rail/Tube (Alt: MUR1620CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4794 / $0.5303 | Buy Now |
DISTI #
MUR1620CTH
|
Avnet Americas | 25NS, 16A, 200V, ULTRA FAST RECOVERY RECTIFIER - Rail/Tube (Alt: MUR1620CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4794 / $0.5303 | Buy Now |
DISTI #
MUR1620CTH
|
Avnet Asia | 25NS, 16A, 200V, ULTRA FAST RECOVERY RECTIFIER (Alt: MUR1620CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4273 / $0.4779 | Buy Now |
Part Details for MUR1620CTH
MUR1620CTH CAD Models
MUR1620CTH Part Data Attributes
|
MUR1620CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR1620CTH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |