Part Details for MUR1640CT by SPC Multicomp
Overview of MUR1640CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR1640CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8882
|
Newark | Rectifier, Dual, 16A, 400V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):16A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Rohs Compliant: Yes |Multicomp Pro MUR1640CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$0.2340 | Buy Now |
DISTI #
17T4223
|
Newark | Fast Recovery Diode, 16A, 400V, To-220Ab, Repetitive Peak Reverse Voltage:400V, Average Forward Current:16A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.3V, Reverse Recovery Time:50Ns, Forward Surge Current:125A Rohs Compliant: Yes |Multicomp Pro MUR1640CT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 / $0.6330 | Buy Now |
DISTI #
2675798
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5240 / $0.8880 | Buy Now |
DISTI #
2675798
|
Farnell | RECTIFIER, DUAL, 16A, 400V, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$0.6144 / $2.4601 | Buy Now |
Part Details for MUR1640CT
MUR1640CT CAD Models
MUR1640CT Part Data Attributes
|
MUR1640CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MUR1640CT
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10000 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 280 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR1640CT
This table gives cross-reference parts and alternative options found for MUR1640CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1640CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP16GT | Rectifier Diode, | Taitron Components Inc | MUR1640CT vs FEP16GT |
SP1606PTC0 | Rectifier Diode, 8A, 400V V(RRM), | Taiwan Semiconductor | MUR1640CT vs SP1606PTC0 |
FR1640CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, | Frontier Electronics Co Ltd | MUR1640CT vs FR1640CT |
SF166C-C | Rectifier Diode, | Rectron Semiconductor | MUR1640CT vs SF166C-C |
SP1606PTCOG | Rectifier Diode, 8A, 400V V(RRM), | Taiwan Semiconductor | MUR1640CT vs SP1606PTCOG |
SF1606PT | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | MUR1640CT vs SF1606PT |