Part Details for MUR180 by Galaxy Semi-Conductor Co Ltd
Overview of MUR180 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MUR180
MUR180 CAD Models
MUR180 Part Data Attributes
|
MUR180
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR180
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for MUR180
This table gives cross-reference parts and alternative options found for MUR180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1JLR3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MUR180 vs S1JLR3 |
SA1K | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | MUR180 vs SA1K |
FM4006-M-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | MUR180 vs FM4006-M-H |
RGP10KZ | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | MUR180 vs RGP10KZ |
HS1KF-TR2G | Rectifier Diode, | Taiwan Semiconductor | MUR180 vs HS1KF-TR2G |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | MUR180 vs S1K |
FR1KAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | MUR180 vs FR1KAFC_R1_00001 |
S1KLRV | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MUR180 vs S1KLRV |
S1KLRUG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MUR180 vs S1KLRUG |
S1KLMTG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MUR180 vs S1KLMTG |