MUR2505R
Description: 50V 25A Silicon Super Fast Recovery Rectifier in DO-4 Package

Overview of MUR2505R by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

Price & Stock for MUR2505R by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MUR2505RGN-ND
DigiKey DIODE GEN PURP REV 50V 25A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $8.4980
$8.4980 Buy Now
DISTI # 905-MUR2505R
Mouser Electronics Rectifiers 50V 25A REV Leads Super Fast Recovery RoHS: Compliant 0
  • 250 $8.4900
$8.4900 Order Now
NAC 50V 25A DO-4 Silicon Stud Rectifier - Super Fast Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 0
  • 125 $10.9600
  • 250 $10.4600
  • 500 $10.0000
$10.0000 / $10.9600 Buy Now

CAD Models for MUR2505R by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR2505R by GeneSic Semiconductor Inc

MUR2505R
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
25 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. MUR2505R
    GeneSic Semiconductor Inc
    50V 25A Silicon Super Fast Recovery Rectifier in DO-4 Package
    VS

Related Parts for MUR2505R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR2505R by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR2505R by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MUR2505R would you like to use for your alert(s)?
  • Please alert me when MUR2505R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR2505R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR2505R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR2505R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR2505R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR2505R by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: