Part Details for MUR260GPL-AP by Micro Commercial Components
Overview of MUR260GPL-AP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MUR260GPL-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MUR260GPL-AP-ND
|
DigiKey | Interface Min Qty: 30000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0875 | Buy Now |
DISTI #
833-MUR260GPL-AP
|
Mouser Electronics | Rectifiers Super Fast Recovery Rectifiers RoHS: Compliant | 0 |
|
$0.0710 / $0.0880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks | 0 |
|
$0.0708 | Buy Now |
Part Details for MUR260GPL-AP
MUR260GPL-AP CAD Models
MUR260GPL-AP Part Data Attributes
|
MUR260GPL-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MUR260GPL-AP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for MUR260GPL-AP
This table gives cross-reference parts and alternative options found for MUR260GPL-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR260GPL-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR260GPL-TP | Rectifier Diode, | Micro Commercial Components | MUR260GPL-AP vs MUR260GPL-TP |
MUR260GPL-TP-HF | Rectifier Diode, | Micro Commercial Components | MUR260GPL-AP vs MUR260GPL-TP-HF |
MUR260GPL-BP | Rectifier Diode, | Micro Commercial Components | MUR260GPL-AP vs MUR260GPL-BP |
MUR260GPL-BP-HF | Rectifier Diode, | Micro Commercial Components | MUR260GPL-AP vs MUR260GPL-BP-HF |