Part Details for MUR3040PTG by onsemi
Overview of MUR3040PTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR3040PTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1747
|
Newark | Ultrafast Rectifier, Common Cathode 30A Sot-93, Repetitive Peak Reverse Voltage:400V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.25V, Reverse Recovery Time:60Ns, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUR3040PTG Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Rectifier Diode, Common Cathode, 400 Volt, TO-218AC | 6 |
|
$4.6200 / $6.3000 | Buy Now |
|
Chip1Cloud | 67000 |
|
RFQ | ||
DISTI #
4189925
|
Farnell | DIODE, POWER RECTIFIER, UF RoHS: Compliant Min Qty: 140 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$4.6831 | Buy Now |
Part Details for MUR3040PTG
MUR3040PTG CAD Models
MUR3040PTG Part Data Attributes:
|
MUR3040PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR3040PTG
onsemi
400 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-93 (T0-218) 4 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 340D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR3040PTG
This table gives cross-reference parts and alternative options found for MUR3040PTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3040PTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3040PT-PBF | Rectifier Diode | Digitron Semiconductors | MUR3040PTG vs MUR3040PT-PBF |
MUR3040PTHR | Rectifier Diode | Digitron Semiconductors | MUR3040PTG vs MUR3040PTHR |
MUR3040PT | 400 V, 30 A Ultrafast Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | MUR3040PTG vs MUR3040PT |