Part Details for MUR3040WTG by onsemi
Overview of MUR3040WTG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MUR3040WTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3771
|
Newark | Rectifier, 15A, 400V, To-247, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):15A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:60Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Onsemi MUR3040WTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 9 |
|
$8.3400 / $12.5100 | Buy Now | |
|
Chip1Cloud | DIODE ARRAY GP 400V 15A TO247 | 1931850 |
|
RFQ | |
DISTI #
2630281
|
element14 Asia-Pacific | RECTIFIER, 15A, 400V, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$2.3767 / $4.7756 | Buy Now |
DISTI #
2630281
|
Farnell | RECTIFIER, 15A, 400V, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 10 |
|
$3.9325 / $4.8593 | Buy Now |
|
LCSC | 400V Dual Common Cathode 1.25V15A 60ns 15A TO-247AD Switching Diode ROHS | 1 |
|
$2.6440 / $3.8406 | Buy Now |
Part Details for MUR3040WTG
MUR3040WTG CAD Models
MUR3040WTG Part Data Attributes:
|
MUR3040WTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR3040WTG
onsemi
30 A, 400 V Ultrafast Rectifier, TO-247, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | TO-247PSI, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.12 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR3040WTG
This table gives cross-reference parts and alternative options found for MUR3040WTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3040WTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3040WT | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AE, | Motorola Semiconductor Products | MUR3040WTG vs MUR3040WT |
MUR3040WTHR | Rectifier Diode | Digitron Semiconductors | MUR3040WTG vs MUR3040WTHR |
MUR3040WT-PBF | Rectifier Diode | Digitron Semiconductors | MUR3040WTG vs MUR3040WT-PBF |