MUR40005CT
Description: 50V 400A Silicon Super Fast Recovery Rectifier in Twin Tower Package

Overview of MUR40005CT by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MUR40005CT by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
NAC Silicon Super Fast Recovery Rectifier - 50V/400A RoHS: Compliant Min Qty: 25 Package Multiple: 25 0
RFQ

CAD Models for MUR40005CT by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR40005CT by GeneSic Semiconductor Inc

MUR40005CT
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
3300 A
Operating Temperature-Max
150 °C
Output Current-Max
200 A
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Want to compare parts?
  1. MUR40005CT
    GeneSic Semiconductor Inc
    50V 400A Silicon Super Fast Recovery Rectifier in Twin Tower Package
    VS

Related Parts for MUR40005CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR40005CT by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR40005CT by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MUR40005CT would you like to use for your alert(s)?
  • Please alert me when MUR40005CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR40005CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR40005CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR40005CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR40005CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR40005CT by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: