MUR40020CTR
Description: Rectifier Diode, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon,

Overview of MUR40020CTR by Daco Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MUR40020CTR by Daco Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR40020CTR by Daco Semiconductor Co Ltd

MUR40020CTR
Daco Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
Package Description
R-XUFM-X2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
ANODE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-XUFM-X2
Non-rep Pk Forward Current-Max
3300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
200 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MUR40020CTR
    Daco Semiconductor Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon,
    VS

Alternate Parts for MUR40020CTR

This table gives cross-reference parts and alternative options found for MUR40020CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR40020CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MURF40020R Rectifier Diode, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon, Daco Semiconductor Co Ltd MUR40020CTR vs MURF40020R
MURF40020R Rectifier Diode, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon, TO-244, GeneSic Semiconductor Inc MUR40020CTR vs MURF40020R

Related Parts for MUR40020CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR40020CTR by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR40020CTR by Daco Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MUR40020CTR would you like to use for your alert(s)?
  • Please alert me when MUR40020CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR40020CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR40020CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR40020CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR40020CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR40020CTR by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: