-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2740
|
Newark | Rectifier, Single, 200V, 4A, Do-201Aa Rohs Compliant: Yes |Taiwan Semiconductor MUR420 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$0.2410 / $0.6420 | Buy Now |
DISTI #
1801-MUR420CT-ND
|
DigiKey | DIODE GEN PURP 200V 4A DO201AD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4011 In Stock |
|
$0.1923 / $0.5800 | Buy Now |
DISTI #
MUR420
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin DO-201AD T/R - Tape and Reel (Alt: MUR420) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2030 / $0.2215 | Buy Now |
DISTI #
821-MUR420
|
Mouser Electronics | Rectifiers 25ns, 4A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 3168 |
|
$0.1920 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 | 0 |
|
$0.2370 | Buy Now |
DISTI #
MUR420
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin DO-201AD T/R - Tape and Reel (Alt: MUR420) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2030 / $0.2215 | Buy Now |
DISTI #
MUR420
|
Avnet Asia | Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin DO-201AD T/R (Alt: MUR420) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1809 / $0.2024 | Buy Now |
DISTI #
3519367
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 200V, 4A, DO-201AA RoHS: Compliant Min Qty: 1 Container: Each | 1579 |
|
$0.2871 / $0.6370 | Buy Now |
DISTI #
3519367
|
Farnell | RECTIFIER, SINGLE, 200V, 4A, DO-201AA RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 1400 |
|
$0.2480 / $0.6913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR420
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR420
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |