-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 200 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR420RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 200V 4A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
75700 In Stock |
|
$0.1751 / $0.6000 | Buy Now |
DISTI #
MUR420RLG
|
Avnet Americas | Diode Switching 200V 4A 2-Pin DO-201AD T/R - Tape and Reel (Alt: MUR420RLG) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
863-MUR420RLG
|
Mouser Electronics | Rectifiers 200V 4A UltraFast RoHS: Compliant | 18209 |
|
$0.1750 / $0.5900 | Buy Now |
|
Future Electronics | MUR Series 4 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1760 / $0.1890 | Buy Now |
|
Future Electronics | MUR Series 4 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1760 / $0.1890 | Buy Now |
|
Future Electronics | MUR Series 4 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1710 / $0.2300 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD | 21 |
|
$0.3283 / $0.3939 | Buy Now |
|
Quest Components | 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD | 3 |
|
$2.7325 / $3.2790 | Buy Now |
DISTI #
MUR420RLG
|
Avnet Americas | Diode Switching 200V 4A 2-Pin DO-201AD T/R - Tape and Reel (Alt: MUR420RLG) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1612 / $0.1924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR420RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR420RLG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 200 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR420RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR420RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR420-HF-F | Rectifier Diode, | Rectron Semiconductor | MUR420RLG vs MUR420-HF-F |
MUR420 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 200 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR420RLG vs MUR420 |
MUR420TR | Rectifier Diode, | Fagor Electrónica | MUR420RLG vs MUR420TR |
MUR420R0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | MUR420RLG vs MUR420R0G |
MUR420-HF-B | Rectifier Diode, | Rectron Semiconductor | MUR420RLG vs MUR420-HF-B |
MUR420L | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201, | Diotec Semiconductor AG | MUR420RLG vs MUR420L |
MUR420 | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MUR420RLG vs MUR420 |
MUR420A0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | MUR420RLG vs MUR420A0G |
MUR420 | Rectifier Diode, | Surge Components Inc | MUR420RLG vs MUR420 |
MUR420HA0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | MUR420RLG vs MUR420HA0G |