MUR440-M3/73
Description: Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD,

Overview of MUR440-M3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MUR440-M3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X0886
Newark 4A,600V,50Ns, uf Rect |Vishay MUR440-M3/73 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.3610
$0.3610 Buy Now
DISTI # MUR440-M3/73
Avnet Americas 4A,600V,50NS,UF RECT - Tape and Reel (Alt: MUR440-M3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 78-MUR440-M373
Mouser Electronics Rectifiers 4A,400V,50NS,UF RECT RoHS: Compliant 0
  • 6,000 $0.2120
  • 10,000 $0.1960
  • 25,000 $0.1940
$0.1940 / $0.2120 Order Now

CAD Models for MUR440-M3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR440-M3/73 by Vishay Intertechnologies

MUR440-M3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.28 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
Reverse Test Voltage
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MUR440-M3/73
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD,
    VS

Alternate Parts for MUR440-M3/73

This table gives cross-reference parts and alternative options found for MUR440-M3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR440-M3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR440T-G Rectifier Diode, Comchip Technology Corporation Ltd MUR440-M3/73 vs MUR440T-G
MUR440 Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd MUR440-M3/73 vs MUR440
MUR440-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR440-M3/73 vs MUR440-BP-HF
MUR440-AP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR440-M3/73 vs MUR440-AP-HF
Part Number Description Manufacturer Compare
MUR440GP-TP Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR440-M3/73 vs MUR440GP-TP
MUR440-AP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR440-M3/73 vs MUR440-AP-HF
SF46G-BP Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR440-M3/73 vs SF46G-BP
SF46G-TP Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR440-M3/73 vs SF46G-TP
MUR440GP-BP Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR440-M3/73 vs MUR440GP-BP
SF46G-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR440-M3/73 vs SF46G-BP-HF
MUR440 Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd MUR440-M3/73 vs MUR440
MUR440-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR440-M3/73 vs MUR440-BP-HF
SF46 Rectifier Diode, Surge Components Inc MUR440-M3/73 vs SF46
MUR440T-G Rectifier Diode, Comchip Technology Corporation Ltd MUR440-M3/73 vs MUR440T-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR440-M3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR440-M3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MUR440-M3/73 would you like to use for your alert(s)?
  • Please alert me when MUR440-M3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR440-M3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR440-M3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR440-M3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR440-M3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR440-M3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: