-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1634
|
Newark | Ultra Fast Diode, 4A, 400V, Axial, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:1.28V, Reverse Recovery Time:75Ns, Forward Surge Current:110A Rohs Compliant: Yes |Onsemi MUR440RLG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
MUR440RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 400V 4A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2022 In Stock |
|
$0.2137 / $0.6500 | Buy Now |
DISTI #
MUR440RLG
|
Avnet Americas | Diode Switching 400V 4A 2-Pin DO-201AD T/R - Tape and Reel (Alt: MUR440RLG) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 16500 Factory Stock |
|
$0.2120 / $0.2531 | Buy Now |
DISTI #
863-MUR440RLG
|
Mouser Electronics | Rectifiers 400V 4A UltraFast RoHS: Compliant | 1342 |
|
$0.2450 / $0.6400 | Buy Now |
|
Future Electronics | MUR Series 4 A 400 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | MUR Series 4 A 400 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
79362148
|
Verical | Diode Switching 400V 4A 2-Pin DO-201AD T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2401 | Americas - 3000 |
|
$0.3675 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.5040 / $0.8400 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, 4A, 400V, DO-201AD RoHS: Compliant Status: Active Min Qty: 1 | 25354 |
|
$0.2120 / $0.2494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR440RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR440RLG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR440RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR440RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR440-HF-F | Rectifier Diode, | Rectron Semiconductor | MUR440RLG vs MUR440-HF-F |
MUR440 | Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, | Diotec Semiconductor AG | MUR440RLG vs MUR440 |
MUR440-HF-T | Rectifier Diode, | Rectron Semiconductor | MUR440RLG vs MUR440-HF-T |
MUR440 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR440RLG vs MUR440 |
MUR440 | Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MUR440RLG vs MUR440 |
MUR440RL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR440RLG vs MUR440RL |