Part Details for MUR460-E3/73 by Vishay Semiconductors
Overview of MUR460-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR460-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-MUR460-E3/73CT-ND
|
DigiKey | DIODE GEN PURP 600V 4A DO201AD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.2399 / $0.7300 | Buy Now |
Part Details for MUR460-E3/73
MUR460-E3/73 CAD Models
MUR460-E3/73 Part Data Attributes
|
MUR460-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MUR460-E3/73
Vishay Semiconductors
DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-201AD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR460-E3/73
This table gives cross-reference parts and alternative options found for MUR460-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR460-M3/54 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MUR460-E3/73 vs MUR460-M3/54 |
MUR460-E3/54 | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MUR460-E3/73 vs MUR460-E3/54 |
MUR460 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | MUR460-E3/73 vs MUR460 |
GUR460-E3/54 | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC, DO-201AD, 2 PIN, Rectifier Diode | Vishay Semiconductors | MUR460-E3/73 vs GUR460-E3/54 |
MUR460A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | MUR460-E3/73 vs MUR460A-G |
GUR460-E3/73 | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC, DO-201AD, 2 PIN, Rectifier Diode | Vishay Semiconductors | MUR460-E3/73 vs GUR460-E3/73 |
MUR460 | Rectifier Diode, | Taitron Components Inc | MUR460-E3/73 vs MUR460 |
FUR460 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | MUR460-E3/73 vs FUR460 |
MUR460-M3/73 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | MUR460-E3/73 vs MUR460-M3/73 |
MUR460+ | Rectifier Diode, | SPC Multicomp | MUR460-E3/73 vs MUR460+ |