Part Details for MUR460_E by Diodes Incorporated
Overview of MUR460_E by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR460_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MUR460_ECT-ND
|
DigiKey | DIODE GEN PURP 600V 4A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$0.1072 / $0.5000 | Buy Now |
DISTI #
MUR460_E
|
Avnet Americas | Diode Super Fast Rectifier 600V 4A 2-Pin DO-201AD Bulk - Bulk (Alt: MUR460_E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 11500 Factory Stock |
|
$0.0851 / $0.1005 | Buy Now |
DISTI #
621-MUR460_E
|
Mouser Electronics | Rectifiers FRED GPP Rectifier DO-201AD BULK 0.5K | 795 |
|
$0.1080 / $0.5000 | Buy Now |
|
Future Electronics | SUPER FASTGLASS PASSIVATED RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1110 / $0.1250 | Buy Now |
DISTI #
MUR460_E
|
Avnet Americas | Diode Super Fast Rectifier 600V 4A 2-Pin DO-201AD Bulk - Bulk (Alt: MUR460_E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 11500 Factory Stock |
|
$0.0851 / $0.1005 | Buy Now |
DISTI #
MUR460_E
|
Avnet Silica | Diode Super Fast Rectifier 600V 4A 2-Pin DO-201AD Bulk (Alt: MUR460_E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 500 |
|
Buy Now |