There are no models available for this part yet.
Overview of MUR460S R7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MUR460S R7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MUR460SR7GCT-ND
|
DigiKey | DIODE GEN PURP 600V 4A DO214AB Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
821-MUR460SR7G
|
Mouser Electronics | Rectifiers 50ns, 4A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now |
CAD Models for MUR460S R7G by Taiwan Semiconductor
Part Data Attributes for MUR460S R7G by Taiwan Semiconductor
MUR460S R7G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
MUR460S R7GTaiwan SemiconductorVS
-